
WBNCC633720-4OZ | |
|---|---|
DigiKey Part Number | 2260-WBNCC633720-4OZ-ND |
Manufacturer | |
Manufacturer Product Number | WBNCC633720-4OZ |
Description | NO-CLEAN FLUX CORE SOLDER, 63/37 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 4 oz (113.40g) |
Datasheet | Datasheet |
Category | Flux Type No-Clean |
Manufacturer SRA Soldering Products | Wire Gauge 24 AWG, 25 SWG |
Packaging Spool | Process Leaded |
Part Status Active | Form Spool, 4 oz (113.40g) |
Type Wire Solder | Shelf Life 24 Months |
Composition Sn63Pb37 (63/37) | Shelf Life Start Date of Manufacture |
Diameter 0.020" (0.51mm) | Base Product Number |
Melting Point 361°F (183°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,10000 Kč | 709,10 Kč |
| 5 | 611,21000 Kč | 3 056,05 Kč |
| 10 | 573,28700 Kč | 5 732,87 Kč |
| 25 | 526,68040 Kč | 13 167,01 Kč |
| 50 | 493,88560 Kč | 24 694,28 Kč |
| 100 | 463,06260 Kč | 46 306,26 Kč |
| 500 | 398,40850 Kč | 199 204,25 Kč |
| Unit Price without VAT: | 709,10000 Kč |
|---|---|
| Unit Price with VAT: | 858,01100 Kč |




