




21033812800 | |
|---|---|
DigiKey Part Number | 1195-4117-ND |
Manufacturer | |
Manufacturer Product Number | 21033812800 |
Description | ADAPTER M12 RJ45 CAT 6A STRAIGHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular, Female Sockets, 8 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
EDA/CAD Models | 21033812800 Models |
Category | Part Status Active |
Manufacturer HARTING | Convert From (Adapter End) Circular, Female Sockets, 8 Pos, M12 |
Series | Convert To (Adapter End) Modular, Female Jack, 8p8c (RJ45) |
Packaging Bulk | Features Circular Threaded Coupling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 581,15000 Kč | 1 581,15 Kč |
| 10 | 1 343,91400 Kč | 13 439,14 Kč |
| 25 | 1 259,82120 Kč | 31 495,53 Kč |
| 50 | 1 199,75020 Kč | 59 987,51 Kč |
| 100 | 1 142,55370 Kč | 114 255,37 Kč |
| Unit Price without VAT: | 1 581,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 913,19150 Kč |








