
N201-014-BK | |
|---|---|
DigiKey Part Number | TL962-ND |
Manufacturer | |
Manufacturer Product Number | N201-014-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH14BK | StarTech.com | 141 | 5214-N6PATCH14BK-ND | 257,36000 Kč | Parametric Equivalent |
| TRD695BLK-14 | L-com | 1 | 5073-TRD695BLK-14-ND | 788,13000 Kč | Parametric Equivalent |
| TRDE695BLK-14 | L-com | 0 | 5073-TRDE695BLK-14-ND | 412,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,15000 Kč | 184,15 Kč |
| 10 | 156,45800 Kč | 1 564,58 Kč |
| 25 | 146,65600 Kč | 3 666,40 Kč |
| 50 | 139,65260 Kč | 6 982,63 Kč |
| 100 | 132,98720 Kč | 13 298,72 Kč |
| 250 | 124,66416 Kč | 31 166,04 Kč |
| 500 | 118,71868 Kč | 59 359,34 Kč |
| 1 000 | 113,05829 Kč | 113 058,29 Kč |
| Unit Price without VAT: | 184,15000 Kč |
|---|---|
| Unit Price with VAT: | 222,82150 Kč |




















