
U336-06N-2P5-B | |
|---|---|
DigiKey Part Number | 95-U336-06N-2P5-B-ND |
Manufacturer | |
Manufacturer Product Number | U336-06N-2P5-B |
Description | USB TO RJ45 GIGABIT ETHERNET NET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to Ethernet |
Datasheet | Datasheet |
Category | Type USB to Ethernet |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) USB - A 3.0 (3.1 Gen 1, Superspeed) Male |
Packaging Bulk | Convert To (Adapter End) RJ45 Female |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,12000 Kč | 939,12 Kč |
| 10 | 798,28600 Kč | 7 982,86 Kč |
| 25 | 748,32880 Kč | 18 708,22 Kč |
| 50 | 712,63660 Kč | 35 631,83 Kč |
| 100 | 678,65880 Kč | 67 865,88 Kč |
| 250 | 671,02572 Kč | 167 756,43 Kč |
| Unit Price without VAT: | 939,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 136,33520 Kč |



