
U324-006 | |
|---|---|
DigiKey Part Number | TL798-ND |
Manufacturer | |
Manufacturer Product Number | U324-006 |
Description | CABLE A RCPT TO A PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Part Status Active | Color Blue |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 6.00' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,84000 Kč | 283,84 Kč |
| 10 | 241,19400 Kč | 2 411,94 Kč |
| 25 | 226,09040 Kč | 5 652,26 Kč |
| 50 | 215,29540 Kč | 10 764,77 Kč |
| 100 | 205,02000 Kč | 20 502,00 Kč |
| 250 | 192,19260 Kč | 48 048,15 Kč |
| 500 | 183,02870 Kč | 91 514,35 Kč |
| 1 000 | 174,30485 Kč | 174 304,85 Kč |
| Unit Price without VAT: | 283,84000 Kč |
|---|---|
| Unit Price with VAT: | 343,44640 Kč |















