
U338-000 | |
|---|---|
DigiKey Part Number | TL1847-ND |
Manufacturer | |
Manufacturer Product Number | U338-000 |
Description | IDE/SATA USB TO PARALLEL/SERIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IDE, SATA USB to Parallel/Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Parallel/Serial | |
Convert From (Adapter End) | USB - Micro B 3.0 (3.1 Gen 1, Superspeed) Female | |
Convert To (Adapter End) | 40 Pos and 44 Pos Sockets Female , 22 Pin (Power Socket) Female | |
Interface | IDE, SATA | |
Features | Backup Button, External SATA Drive Connector Port | |
Utilized IC / Part | - | |
Includes | 4-Pin Molex Power Cable, External Power Supply, USB - Micro B 3.0 Male to USB - A 3.0 Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 547,97000 Kč | 1 547,97 Kč |
| 10 | 1 315,79800 Kč | 13 157,98 Kč |
| 25 | 1 233,47280 Kč | 30 836,82 Kč |
| 50 | 1 174,65760 Kč | 58 732,88 Kč |
| 100 | 1 158,30220 Kč | 115 830,22 Kč |
| Unit Price without VAT: | 1 547,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 873,04370 Kč |




