USB to Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U436-06N-GBW

DigiKey Part Number
U436-06N-GBW-ND
Manufacturer
Manufacturer Product Number
U436-06N-GBW
Description
USB CABLES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB to Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to Ethernet
Convert From (Adapter End)
USB - C 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
RJ45 Female
Interface
-
Features
Thunderbolt Compatible
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1 251
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1780,29000 Kč780,29 Kč
10663,20100 Kč6 632,01 Kč
25621,69200 Kč15 542,30 Kč
50592,03440 Kč29 601,72 Kč
100563,80050 Kč56 380,05 Kč
250547,52284 Kč136 880,71 Kč
Manufacturers Standard Package
Unit Price without VAT:780,29000 Kč
Unit Price with VAT:944,15090 Kč