Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH14BK

DigiKey Part Number
5214-N6PATCH14BK-ND
Manufacturer
Manufacturer Product Number
N6PATCH14BK
Description
14FT BLACK CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
14.00' (4.27m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1257,36000 Kč257,36 Kč
10218,75300 Kč2 187,53 Kč
25205,05120 Kč5 126,28 Kč
50195,26180 Kč9 763,09 Kč
100185,94350 Kč18 594,35 Kč
250174,30776 Kč43 576,94 Kč
500165,99602 Kč82 998,01 Kč
1 000158,08365 Kč158 083,65 Kč
Manufacturers Standard Package
Unit Price without VAT:257,36000 Kč
Unit Price with VAT:311,40560 Kč