Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-025-BK

DigiKey Part Number
TL986-ND
Manufacturer
Manufacturer Product Number
N201-025-BK
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 2 934
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,69000 Kč299,69 Kč
10254,75000 Kč2 547,50 Kč
25238,78720 Kč5 969,68 Kč
50227,39160 Kč11 369,58 Kč
100216,54270 Kč21 654,27 Kč
250202,99492 Kč50 748,73 Kč
500193,31714 Kč96 658,57 Kč
1 000192,39199 Kč192 391,99 Kč
Manufacturers Standard Package
Unit Price without VAT:299,69000 Kč
Unit Price with VAT:362,62490 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 314
Unit Price: 330,98000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 315,54000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 315,54000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 28
Unit Price: 299,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 35
Unit Price: 299,69000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 606
Unit Price: 119,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 644
Unit Price: 135,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 573
Unit Price: 152,45000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 1384
Unit Price: 189,37000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 211
Unit Price: 184,15000 Kč