N201-025-GN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 294,27000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 217,11363 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 360,17000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 3
Unit Price: 410,85000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 347,66000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 418,99000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 720,14000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 960,60000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 669,42000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 653,96600 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-025-GN

DigiKey Part Number
TL989-ND
Manufacturer
Manufacturer Product Number
N201-025-GN
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N200-025-GNEaton Tripp Lite0N200-025-GN-ND294,27000 KčParametric Equivalent
73-8893-25Cinch Connectivity Solutions0116-73-8893-25-ND217,11363 KčParametric Equivalent
MP-64RJ4528GG-025Amphenol Cables on Demand03272-MP-64RJ4528GG-025-ND360,17000 KčParametric Equivalent
MP-64RJ45UNNG-025Amphenol Cables on Demand3MP-64RJ45UNNG-025-ND410,85000 KčParametric Equivalent
N6PAT25GNSStarTech.com55214-N6PAT25GNS-ND347,66000 KčParametric Equivalent
Available To Order
Factory Stock: 119
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1315,54000 Kč315,54 Kč
Manufacturers Standard Package
Unit Price without VAT:315,54000 Kč
Unit Price with VAT:381,80340 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 5
Unit Price: 299,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 314
Unit Price: 330,98000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 315,54000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 28
Unit Price: 299,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 35
Unit Price: 299,69000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 188
Unit Price: 101,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 129,30000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 64
Unit Price: 135,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 546
Unit Price: 186,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 147,00200 Kč