Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL8MGRY | |
|---|---|
DigiKey Part Number | 298-UTPSPL8MGRY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL8MGRY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 26.25' (8.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP25GR | Panduit Corp | 0 | 298-16428-ND | 669,42000 Kč | Parametric Equivalent |
| 73-8893-25 | Cinch Connectivity Solutions | 0 | 116-73-8893-25-ND | 217,11363 Kč | Parametric Equivalent |
| MP-64RJ4528GG-025 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GG-025-ND | 360,17000 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-025 | Amphenol Cables on Demand | 3 | MP-64RJ45UNNG-025-ND | 410,85000 Kč | Parametric Equivalent |
| N200-025-GN | Eaton Tripp Lite | 0 | N200-025-GN-ND | 294,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 653,96600 Kč | 6 539,66 Kč |
| Unit Price without VAT: | 653,96600 Kč |
|---|---|
| Unit Price with VAT: | 791,29886 Kč |










