Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP25GR | |
|---|---|
DigiKey Part Number | 298-16428-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP25GR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 25.00' (7.62m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSPL8MGRY | Panduit Corp | 0 | 298-UTPSPL8MGRY-ND | 653,96600 Kč | Parametric Equivalent |
| 73-8893-25 | Cinch Connectivity Solutions | 0 | 116-73-8893-25-ND | 217,11363 Kč | Parametric Equivalent |
| MP-64RJ4528GG-025 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GG-025-ND | 360,17000 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-025 | Amphenol Cables on Demand | 3 | MP-64RJ45UNNG-025-ND | 410,85000 Kč | Parametric Equivalent |
| N200-025-GN | Eaton Tripp Lite | 0 | N200-025-GN-ND | 294,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 669,42000 Kč | 6 694,20 Kč |
| Unit Price without VAT: | 669,42000 Kč |
|---|---|
| Unit Price with VAT: | 809,99820 Kč |









