Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695GR-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695GR-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695GR-25 |
Description | CBL RJ45/RJ45 CAT6 GREEN 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626TAA-GRN-25F | L-com | 0 | 5073-TRD626TAA-GRN-25F-ND | 720,14000 Kč | Parametric Equivalent |
| 73-8893-25 | Cinch Connectivity Solutions | 0 | 116-73-8893-25-ND | 217,11363 Kč | Parametric Equivalent |
| MP-64RJ4528GG-025 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GG-025-ND | 360,17000 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-025 | Amphenol Cables on Demand | 3 | MP-64RJ45UNNG-025-ND | 410,85000 Kč | Parametric Equivalent |
| N200-025-GN | Eaton Tripp Lite | 0 | N200-025-GN-ND | 294,27000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,60000 Kč | 960,60 Kč |
| Unit Price without VAT: | 960,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 162,32600 Kč |









