Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8893-25 | |
|---|---|
DigiKey Part Number | 116-73-8893-25-ND |
Manufacturer | |
Manufacturer Product Number | 73-8893-25 |
Description | C6-500MHZ MOLDED,GN,25FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ4528GG-025 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GG-025-ND | 360,17000 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-025 | Amphenol Cables on Demand | 3 | MP-64RJ45UNNG-025-ND | 410,85000 Kč | Parametric Equivalent |
| N200-025-GN | Eaton Tripp Lite | 0 | N200-025-GN-ND | 294,27000 Kč | Parametric Equivalent |
| N201-025-GN | Eaton Tripp Lite | 0 | TL989-ND | 315,54000 Kč | Parametric Equivalent |
| N6PAT25GNS | StarTech.com | 5 | 5214-N6PAT25GNS-ND | 347,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 217,11363 Kč | 17 369,09 Kč |
| Unit Price without VAT: | 217,11363 Kč |
|---|---|
| Unit Price with VAT: | 262,70749 Kč |









