
N201-025-YW | |
|---|---|
DigiKey Part Number | TL995-ND |
Manufacturer | |
Manufacturer Product Number | N201-025-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH25YL | StarTech.com | 14 | 5214-C6PATCH25YL-ND | 418,99000 Kč | Parametric Equivalent |
| N6PAT25YLS | StarTech.com | 3 | 5214-N6PAT25YLS-ND | 347,66000 Kč | Parametric Equivalent |
| N6PATCH25YL | StarTech.com | 40 | 5214-N6PATCH25YL-ND | 418,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,69000 Kč | 299,69 Kč |
| 10 | 254,75000 Kč | 2 547,50 Kč |
| 25 | 238,78720 Kč | 5 969,68 Kč |
| 50 | 227,39160 Kč | 11 369,58 Kč |
| 100 | 216,54270 Kč | 21 654,27 Kč |
| 250 | 202,99492 Kč | 50 748,73 Kč |
| 500 | 193,31714 Kč | 96 658,57 Kč |
| 1 000 | 192,39199 Kč | 192 391,99 Kč |
| Unit Price without VAT: | 299,69000 Kč |
|---|---|
| Unit Price with VAT: | 362,62490 Kč |











