
C6PATCH25YL | |
|---|---|
DigiKey Part Number | 5214-C6PATCH25YL-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH25YL |
Description | YELLOW MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,99000 Kč | 418,99 Kč |
| 10 | 356,12900 Kč | 3 561,29 Kč |
| 25 | 333,83000 Kč | 8 345,75 Kč |
| 50 | 317,90040 Kč | 15 895,02 Kč |
| 100 | 302,73430 Kč | 30 273,43 Kč |
| 250 | 283,79916 Kč | 70 949,79 Kč |
| 500 | 270,26976 Kč | 135 134,88 Kč |
| Unit Price without VAT: | 418,99000 Kč |
|---|---|
| Unit Price with VAT: | 506,97790 Kč |

