Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH25YL

DigiKey Part Number
5214-N6PATCH25YL-ND
Manufacturer
Manufacturer Product Number
N6PATCH25YL
Description
25FT YELLOW CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Factory Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1418,99000 Kč418,99 Kč
10356,12900 Kč3 561,29 Kč
25333,83000 Kč8 345,75 Kč
50317,90040 Kč15 895,02 Kč
100302,73430 Kč30 273,43 Kč
250283,79916 Kč70 949,79 Kč
500270,26976 Kč135 134,88 Kč
Manufacturers Standard Package
Unit Price without VAT:418,99000 Kč
Unit Price with VAT:506,97790 Kč