Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695BLK-14

DigiKey Part Number
5073-TRD695BLK-14-ND
Manufacturer
Manufacturer Product Number
TRD695BLK-14
Description
CBL RJ45/RJ45 CAT6 BLACK 14'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
14.00' (4.27m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1788,13000 Kč788,13 Kč
10669,94100 Kč6 699,41 Kč
25628,00920 Kč15 700,23 Kč
50598,04820 Kč29 902,41 Kč
100569,52830 Kč56 952,83 Kč
250533,91832 Kč133 479,58 Kč
Manufacturers Standard Package
Unit Price without VAT:788,13000 Kč
Unit Price with VAT:953,63730 Kč