Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE695BLK-14 | |
|---|---|
DigiKey Part Number | 5073-TRDE695BLK-14-ND |
Manufacturer | |
Manufacturer Product Number | TRDE695BLK-14 |
Description | ECNMY RJ45/RJ45 CAT6 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695BLK-14 | L-com | 1 | 5073-TRD695BLK-14-ND | 788,13000 Kč | Parametric Equivalent |
| 73-8891-14 | Cinch Connectivity Solutions | 0 | 116-73-8891-14-ND | 130,46014 Kč | Parametric Equivalent |
| MP-64RJ45UNNK-014 | Amphenol Cables on Demand | 42 | MP-64RJ45UNNK-014-ND | 265,91000 Kč | Parametric Equivalent |
| N200-014-BK | Eaton Tripp Lite | 0 | TL1479-ND | 164,69600 Kč | Parametric Equivalent |
| N201-014-BK | Eaton Tripp Lite | 211 | TL962-ND | 184,15000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,31000 Kč | 412,31 Kč |
| Unit Price without VAT: | 412,31000 Kč |
|---|---|
| Unit Price with VAT: | 498,89510 Kč |









