N200-014-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 211
Unit Price: 184,15000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 130,46014 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 42
Unit Price: 265,91000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 141
Unit Price: 257,36000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 788,13000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 412,31000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 508,16500 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 521,51300 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-014-BK

DigiKey Part Number
TL1479-ND
Manufacturer
Manufacturer Product Number
N200-014-BK
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
14.00' (4.27m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-014-BKEaton Tripp Lite211TL962-ND184,15000 KčParametric Equivalent
73-8891-14Cinch Connectivity Solutions0116-73-8891-14-ND130,46014 KčParametric Equivalent
MP-64RJ45UNNK-014Amphenol Cables on Demand42MP-64RJ45UNNK-014-ND265,91000 KčParametric Equivalent
N6PATCH14BKStarTech.com1415214-N6PATCH14BK-ND257,36000 KčParametric Equivalent
TRD695BLK-14L-com15073-TRD695BLK-14-ND788,13000 KčParametric Equivalent
Available To Order
Factory Stock: 860
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10164,69600 Kč1 646,96 Kč
Unit Price without VAT:164,69600 Kč
Unit Price with VAT:199,28216 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 164,69600 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 223
Unit Price: 75,71000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 75
Unit Price: 91,35000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 723
Unit Price: 99,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 94,47960 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 96,41920 Kč