Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-014-BL | |
|---|---|
DigiKey Part Number | TL1480-ND |
Manufacturer | |
Manufacturer Product Number | N200-014-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-014-BL | Eaton Tripp Lite | 155 | TL963-ND | 184,15000 Kč | Parametric Equivalent |
| 73-8892-14 | Cinch Connectivity Solutions | 0 | 116-73-8892-14-ND | 130,46014 Kč | Parametric Equivalent |
| BC-6UE014F | Stewart Connector | 0 | 380-BC-6UE014F-ND | 153,87450 Kč | Parametric Equivalent |
| MP-64RJ45UNNB-014 | Amphenol Cables on Demand | 4 | MP-64RJ45UNNB-014-ND | 265,91000 Kč | Parametric Equivalent |
| N6PATCH14BL | StarTech.com | 0 | 5214-N6PATCH14BL-ND | 257,36000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 164,69600 Kč | 1 646,96 Kč |
| Unit Price without VAT: | 164,69600 Kč |
|---|---|
| Unit Price with VAT: | 199,28216 Kč |


















