Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE695BLU-14 | |
|---|---|
DigiKey Part Number | 5073-TRDE695BLU-14-ND |
Manufacturer | |
Manufacturer Product Number | TRDE695BLU-14 |
Description | ECNMY RJ45/RJ45 CAT6 BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628BL-14 | L-com | 4 | 5073-TRD628BL-14-ND | 671,13000 Kč | Parametric Equivalent |
| TRD628LS-BLU-14 | L-com | 0 | 5073-TRD628LS-BLU-14-ND | 310,54000 Kč | Parametric Equivalent |
| TRD695BL-14 | L-com | 1 | 5073-TRD695BL-14-ND | 773,95000 Kč | Parametric Equivalent |
| 73-8892-14 | Cinch Connectivity Solutions | 0 | 116-73-8892-14-ND | 130,46014 Kč | Parametric Equivalent |
| BC-6UE014F | Stewart Connector | 0 | 380-BC-6UE014F-ND | 153,87450 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,68000 Kč | 289,68 Kč |
| Unit Price without VAT: | 289,68000 Kč |
|---|---|
| Unit Price with VAT: | 350,51280 Kč |












