Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD628BL-14

DigiKey Part Number
5073-TRD628BL-14-ND
Manufacturer
Manufacturer Product Number
TRD628BL-14
Description
CA CAT6 28AWG RJ45 BLU 14'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
14.00' (4.27m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1671,13000 Kč671,13 Kč
10570,46000 Kč5 704,60 Kč
25534,74320 Kč13 368,58 Kč
50509,22880 Kč25 461,44 Kč
100484,94250 Kč48 494,25 Kč
250454,61820 Kč113 654,55 Kč
Manufacturers Standard Package
Unit Price without VAT:671,13000 Kč
Unit Price with VAT:812,06730 Kč