Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695BL-14

DigiKey Part Number
5073-TRD695BL-14-ND
Manufacturer
Manufacturer Product Number
TRD695BL-14
Description
CBL RJ45/RJ45 CAT6 BLUE 14'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
14.00' (4.27m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1773,95000 Kč773,95 Kč
10657,78200 Kč6 577,82 Kč
25616,60520 Kč15 415,13 Kč
50587,19080 Kč29 359,54 Kč
100559,19230 Kč55 919,23 Kč
250524,22384 Kč131 055,96 Kč
Manufacturers Standard Package
Unit Price without VAT:773,95000 Kč
Unit Price with VAT:936,47950 Kč