


MP-64RJ45UNNB-014 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNB-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNB-014 |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH14BL | StarTech.com | 0 | 5214-N6PATCH14BL-ND | 257,36000 Kč | Parametric Equivalent |
| TRD628BL-14 | L-com | 4 | 5073-TRD628BL-14-ND | 671,13000 Kč | Parametric Equivalent |
| TRD628LS-BLU-14 | L-com | 0 | 5073-TRD628LS-BLU-14-ND | 310,54000 Kč | Parametric Equivalent |
| TRD695BL-14 | L-com | 1 | 5073-TRD695BL-14-ND | 773,95000 Kč | Parametric Equivalent |
| TRDE695BLU-14 | L-com | 0 | 5073-TRDE695BLU-14-ND | 289,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,91000 Kč | 265,91 Kč |
| 10 | 226,01100 Kč | 2 260,11 Kč |
| 25 | 211,85000 Kč | 5 296,25 Kč |
| 50 | 201,73940 Kč | 10 086,97 Kč |
| 100 | 192,11040 Kč | 19 211,04 Kč |
| 250 | 180,08976 Kč | 45 022,44 Kč |
| 500 | 171,50270 Kč | 85 751,35 Kč |
| 1 000 | 163,32755 Kč | 163 327,55 Kč |
| Unit Price without VAT: | 265,91000 Kč |
|---|---|
| Unit Price with VAT: | 321,75110 Kč |

