Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-014-BL

DigiKey Part Number
TL963-ND
Manufacturer
Manufacturer Product Number
N201-014-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Factory Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,41000 Kč185,41 Kč
10157,52700 Kč1 575,27 Kč
25147,65800 Kč3 691,45 Kč
50140,60680 Kč7 030,34 Kč
100133,89580 Kč13 389,58 Kč
250125,51596 Kč31 378,99 Kč
500119,52986 Kč59 764,93 Kč
1 000113,83079 Kč113 830,79 Kč
Manufacturers Standard Package
Unit Price without VAT:185,41000 Kč
Unit Price with VAT:224,34610 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 240
Unit Price: 185,41000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 148,00660 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 12
Unit Price: 199,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 61
Unit Price: 185,41000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 43
Unit Price: 185,41000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 2661
Unit Price: 101,84000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1031
Unit Price: 121,16000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 131
Unit Price: 136,49000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 513
Unit Price: 168,82000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 391
Unit Price: 301,74000 Kč