
N200-001-BL | |
|---|---|
DigiKey Part Number | TL1464-ND |
Manufacturer | |
Manufacturer Product Number | N200-001-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UE001F | Cinch Connectivity Solutions | 6 | 116-BC-6UE001F-ND | 46,09000 Kč | Parametric Equivalent |
| C6PATCH1BL10PK | StarTech.com | 17 | 5214-C6PATCH1BL10PK-ND | 797,10000 Kč | Parametric Equivalent |
| N6PAT1BLS | StarTech.com | 598 | 5214-N6PAT1BLS-ND | 96,77000 Kč | Parametric Equivalent |
| N6PATCH1BL | StarTech.com | 103 | 5214-N6PATCH1BL-ND | 97,60000 Kč | Parametric Equivalent |
| N6PATCH1BL10PK | StarTech.com | 27 | 5214-N6PATCH1BL10PK-ND | 886,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 Kč | 75,71 Kč |
| 10 | 64,40200 Kč | 644,02 Kč |
| 25 | 60,37240 Kč | 1 509,31 Kč |
| 50 | 57,48620 Kč | 2 874,31 Kč |
| 100 | 54,73940 Kč | 5 473,94 Kč |
| 250 | 51,31120 Kč | 12 827,80 Kč |
| 500 | 48,86236 Kč | 24 431,18 Kč |
| 1 000 | 46,53154 Kč | 46 531,54 Kč |
| 2 500 | 43,62086 Kč | 109 052,15 Kč |
| Unit Price without VAT: | 75,71000 Kč |
|---|---|
| Unit Price with VAT: | 91,60910 Kč |


























