N200-007-BL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 110,40900 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 460
Unit Price: 145,57000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 4 478,51000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 77,80492 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 89,89000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 113,87000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 30
Unit Price: 255,06000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 100
Unit Price: 262,36000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 44
Unit Price: 166,22000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 81
Unit Price: 129,30000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 26
Unit Price: 170,39000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 19
Unit Price: 204,38000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 393,75000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 170,39000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-007-BL

DigiKey Part Number
TL1475-ND
Manufacturer
Manufacturer Product Number
N200-007-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N200-UR07-BLEaton Tripp Lite095-N200-UR07-BL-ND110,40900 KčParametric Equivalent
N201-007-BLEaton Tripp Lite460TL945-ND145,57000 KčParametric Equivalent
N201-007-BL50BPEaton Tripp Lite1N201-007-BL50BP-ND4 478,51000 KčParametric Equivalent
73-8892-7Cinch Connectivity Solutions0116-73-8892-7-ND77,80492 KčParametric Equivalent
BC-6UE007FCinch Connectivity Solutions0116-BC-6UE007F-ND89,89000 KčParametric Equivalent
Available To Order
Factory Stock: 2 600
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,73000 Kč139,73 Kč
10118,64700 Kč1 186,47 Kč
25111,21000 Kč2 780,25 Kč
50105,90000 Kč5 295,00 Kč
100100,84260 Kč10 084,26 Kč
25094,52964 Kč23 632,41 Kč
50090,01984 Kč45 009,92 Kč
1 00085,72695 Kč85 726,95 Kč
2 50080,36675 Kč200 916,88 Kč
Manufacturers Standard Package
Unit Price without VAT:139,73000 Kč
Unit Price with VAT:169,07330 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 103,82280 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 136,81000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 136,81000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 136,81000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 136,81000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 7
Unit Price: 75,71000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 18
Unit Price: 91,35000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 257
Unit Price: 99,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 70
Unit Price: 118,25000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 89
Unit Price: 120,75000 Kč