


MP-64RJ45UNNB-007 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNB-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNB-007 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 145,76800 Kč | 1 457,68 Kč |
| 25 | 136,62960 Kč | 3 415,74 Kč |
| 50 | 130,10780 Kč | 6 505,39 Kč |
| 100 | 123,89450 Kč | 12 389,45 Kč |
| 250 | 116,14076 Kč | 29 035,19 Kč |
| 500 | 110,60108 Kč | 55 300,54 Kč |
| 1 000 | 105,32723 Kč | 105 327,23 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |

