
N6LPATCH7BL | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH7BL-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH7BL |
Description | 7FT/2.1M LSZH CAT6 ETHERNET CABL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,38000 Kč | 204,38 Kč |
| 10 | 173,66400 Kč | 1 736,64 Kč |
| 25 | 162,77320 Kč | 4 069,33 Kč |
| 50 | 155,00220 Kč | 7 750,11 Kč |
| 100 | 147,60270 Kč | 14 760,27 Kč |
| 250 | 138,36540 Kč | 34 591,35 Kč |
| 500 | 131,76630 Kč | 65 883,15 Kč |
| 1 000 | 125,48379 Kč | 125 483,79 Kč |
| Unit Price without VAT: | 204,38000 Kč |
|---|---|
| Unit Price with VAT: | 247,29980 Kč |

