Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-007-GN | |
|---|---|
DigiKey Part Number | N200-007-GN-ND |
Manufacturer | |
Manufacturer Product Number | N200-007-GN |
Description | CAT6 GIGABIT MOLDED PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-007-GN | Eaton Tripp Lite | 64 | TL946-ND | 136,49000 Kč | Parametric Equivalent |
| 73-8893-7 | Cinch Connectivity Solutions | 0 | 116-73-8893-7-ND | 78,33650 Kč | Parametric Equivalent |
| BC-R6UN007F | Stewart Connector | 0 | 380-BC-R6UN007F-ND | 135,86000 Kč | Parametric Equivalent |
| C6PATCH7GN | StarTech.com | 7 | 5214-C6PATCH7GN-ND | 167,35000 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-007 | Amphenol Cables on Demand | 14 | MP-64RJ45UNNG-007-ND | 171,55000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |





















