Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPKSP7GR | |
|---|---|
DigiKey Part Number | UTPKSP7GR-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP7GR |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 7.00' (2.13m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8893-7 | Cinch Connectivity Solutions | 0 | 116-73-8893-7-ND | 2,90617 Kč | Parametric Equivalent |
| BC-R6UN007F | Stewart Connector | 0 | 380-BC-R6UN007F-ND | 5,04000 Kč | Parametric Equivalent |
| C6PATCH7GN | StarTech.com | 7 | 5214-C6PATCH7GN-ND | 6,21000 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-007 | Amphenol Cables on Demand | 14 | MP-64RJ45UNNG-007-ND | 6,36000 Kč | Parametric Equivalent |
| N200-007-GN | Eaton Tripp Lite | 0 | N200-007-GN-ND | 5,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 440,03400 Kč | 4 400,34 Kč |
| Unit Price without VAT: | 440,03400 Kč |
|---|---|
| Unit Price with VAT: | 532,44114 Kč |











