
N6PATCH7GN | |
|---|---|
DigiKey Part Number | 5214-N6PATCH7GN-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH7GN |
Description | 7FT GREEN CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 142,13500 Kč | 1 421,35 Kč |
| 25 | 133,23640 Kč | 3 330,91 Kč |
| 50 | 126,87000 Kč | 6 343,50 Kč |
| 100 | 120,81410 Kč | 12 081,41 Kč |
| 250 | 113,25144 Kč | 28 312,86 Kč |
| 500 | 107,84992 Kč | 53 924,96 Kč |
| 1 000 | 102,70710 Kč | 102 707,10 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |

