Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626TAA-GRN-7F | |
|---|---|
DigiKey Part Number | 5073-TRD626TAA-GRN-7F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626TAA-GRN-7F |
Description | CAT6 TAA RJ45 UTP 26STR CM PVC G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695GR-7 | L-com | 10 | 5073-TRD695GR-7-ND | 710,15000 Kč | Parametric Equivalent |
| 73-8893-7 | Cinch Connectivity Solutions | 0 | 116-73-8893-7-ND | 78,33650 Kč | Parametric Equivalent |
| BC-R6UN007F | Stewart Connector | 0 | 380-BC-R6UN007F-ND | 135,86000 Kč | Parametric Equivalent |
| C6PATCH7GN | StarTech.com | 7 | 5214-C6PATCH7GN-ND | 167,35000 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-007 | Amphenol Cables on Demand | 14 | MP-64RJ45UNNG-007-ND | 171,55000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,72000 Kč | 389,72 Kč |
| Unit Price without VAT: | 389,72000 Kč |
|---|---|
| Unit Price with VAT: | 471,56120 Kč |











