Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-R6UN007F | |
|---|---|
DigiKey Part Number | 380-BC-R6UN007F-ND |
Manufacturer | |
Manufacturer Product Number | BC-R6UN007F |
Description | CABLE CAT6 U/UTP 28AWG GREEN 7FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Stewart Connector | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8893-7 | Cinch Connectivity Solutions | 0 | 116-73-8893-7-ND | 78,33650 Kč | Parametric Equivalent |
| C6PATCH7GN | StarTech.com | 7 | 5214-C6PATCH7GN-ND | 167,35000 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-007 | Amphenol Cables on Demand | 14 | MP-64RJ45UNNG-007-ND | 171,55000 Kč | Parametric Equivalent |
| N200-007-GN | Eaton Tripp Lite | 0 | N200-007-GN-ND | 137,75000 Kč | Parametric Equivalent |
| N201-007-GN | Eaton Tripp Lite | 64 | TL946-ND | 136,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 115,38400 Kč | 1 153,84 Kč |
| 25 | 108,15640 Kč | 2 703,91 Kč |
| 50 | 102,99520 Kč | 5 149,76 Kč |
| 100 | 98,07540 Kč | 9 807,54 Kč |
| 300 | 90,76177 Kč | 27 228,53 Kč |
| 600 | 86,43197 Kč | 51 859,18 Kč |
| 1 200 | 82,31041 Kč | 98 772,49 Kč |
| 2 700 | 77,73957 Kč | 209 896,84 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |











