Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695GR-7

DigiKey Part Number
5073-TRD695GR-7-ND
Manufacturer
Manufacturer Product Number
TRD695GR-7
Description
CBL RJ45/RJ45 CAT6 GREEN 7'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD626TAA-GRN-7FL-com05073-TRD626TAA-GRN-7F-ND389,72000 KčParametric Equivalent
C6PATCH7GNStarTech.com75214-C6PATCH7GN-ND167,35000 KčParametric Equivalent
N6PAT7GNSStarTech.com05214-N6PAT7GNS-ND171,55000 KčParametric Equivalent
N6PATCH7GNStarTech.com105214-N6PATCH7GN-ND167,35000 KčParametric Equivalent
In-Stock: 10
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1710,15000 Kč710,15 Kč
10603,58800 Kč6 035,88 Kč
25565,79520 Kč14 144,88 Kč
50538,80440 Kč26 940,22 Kč
100513,10710 Kč51 310,71 Kč
250481,02052 Kč120 255,13 Kč
Manufacturers Standard Package
Unit Price without VAT:710,15000 Kč
Unit Price with VAT:859,28150 Kč