73-8893-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 135,86000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 7
Unit Price: 167,35000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 14
Unit Price: 171,55000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 137,75000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 64
Unit Price: 136,49000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 171,55000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 167,35000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 389,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 10
Unit Price: 710,15000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 440,03400 Kč
Datasheet
Image for 73-8893-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-8893-7

DigiKey Part Number
116-73-8893-7-ND
Manufacturer
Manufacturer Product Number
73-8893-7
Description
C6-500MHZ MOLDED,GN,7FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC-R6UN007FStewart Connector0380-BC-R6UN007F-ND135,86000 KčParametric Equivalent
C6PATCH7GNStarTech.com75214-C6PATCH7GN-ND167,35000 KčParametric Equivalent
MP-64RJ45UNNG-007Amphenol Cables on Demand14MP-64RJ45UNNG-007-ND171,55000 KčParametric Equivalent
N200-007-GNEaton Tripp Lite0N200-007-GN-ND137,75000 KčParametric Equivalent
N201-007-GNEaton Tripp Lite64TL946-ND136,49000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12078,33650 Kč9 400,38 Kč
Manufacturers Standard Package
Unit Price without VAT:78,33650 Kč
Unit Price with VAT:94,78717 Kč