Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-005-GN | |
|---|---|
DigiKey Part Number | N200-005-GN-ND |
Manufacturer | |
Manufacturer Product Number | N200-005-GN |
Description | CAT6 GIGABIT MOLDED PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-005-GN | Eaton Tripp Lite | 290 | TL998-ND | 130,19000 Kč | Parametric Equivalent |
| 73-8893-5 | Cinch Connectivity Solutions | 0 | 116-73-8893-5-ND | 412,29573 Kč | Parametric Equivalent |
| AMJE0909-0150-GNB-24 | Assmann WSW Components | 0 | AMJE0909-0150-GNB-24-ND | 77,29507 Kč | Parametric Equivalent |
| BC-R6UN005F | Stewart Connector | 175 | 380-BC-R6UN005F-ND | 123,05000 Kč | Parametric Equivalent |
| C6PATCH5GN | StarTech.com | 0 | 5214-C6PATCH5GN-ND | 135,23000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |























