Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-005-WH | |
|---|---|
DigiKey Part Number | N200-005-WH-ND |
Manufacturer | |
Manufacturer Product Number | N200-005-WH |
Description | CAT6 GIGABIT MOLDED PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-005-WH | Eaton Tripp Lite | 43 | TL936-ND | 129,30000 Kč | Parametric Equivalent |
| 73-8896-5 | Cinch Connectivity Solutions | 0 | 116-73-8896-5-ND | 63,13240 Kč | Parametric Equivalent |
| AMJE0909-0150-WHB-24 | Assmann WSW Components | 0 | AMJE0909-0150-WHB-24-ND | 76,77047 Kč | Parametric Equivalent |
| C6PATCH5WH | StarTech.com | 10 | 5214-C6PATCH5WH-ND | 137,02000 Kč | Parametric Equivalent |
| DK-1611-005/WH | Assmann WSW Components | 200 | AE10527-ND | 90,72000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,71000 Kč | 114,71 Kč |
| Unit Price without VAT: | 114,71000 Kč |
|---|---|
| Unit Price with VAT: | 138,79910 Kč |






















