
DK-1611-005/WH | |
|---|---|
DigiKey Part Number | AE10527-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-005/WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,72000 Kč | 90,72 Kč |
| 10 | 77,16500 Kč | 771,65 Kč |
| 25 | 72,32680 Kč | 1 808,17 Kč |
| 50 | 68,87320 Kč | 3 443,66 Kč |
| 100 | 65,58430 Kč | 6 558,43 Kč |
| 250 | 61,47784 Kč | 15 369,46 Kč |
| 500 | 58,54430 Kč | 29 272,15 Kč |
| 1 000 | 55,75155 Kč | 55 751,55 Kč |
| 2 500 | 52,26438 Kč | 130 660,95 Kč |
| Unit Price without VAT: | 90,72000 Kč |
|---|---|
| Unit Price with VAT: | 109,77120 Kč |









