Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1611-005/B

DigiKey Part Number
AE10525-ND
Manufacturer
Manufacturer Product Number
DK-1611-005/B
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 731
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,72000 Kč90,72 Kč
1077,12400 Kč771,24 Kč
2572,29360 Kč1 807,34 Kč
5068,83980 Kč3 441,99 Kč
10065,55300 Kč6 555,30 Kč
25061,44780 Kč15 361,95 Kč
50058,51512 Kč29 257,56 Kč
1 00055,72402 Kč55 724,02 Kč
2 50052,23877 Kč130 596,93 Kč
Manufacturers Standard Package
Unit Price without VAT:90,72000 Kč
Unit Price with VAT:109,77120 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 2154
Unit Price: 101,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 252
Unit Price: 97,60000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 200
Unit Price: 90,72000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 1353
Unit Price: 57,98000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 56
Unit Price: 143,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 49
Unit Price: 200,21000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 250,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 1
Unit Price: 324,51000 Kč