
DK-1611-010/B | |
|---|---|
DigiKey Part Number | AE10533-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-010/B |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,69000 Kč | 143,69 Kč |
| 10 | 122,00500 Kč | 1 220,05 Kč |
| 25 | 114,36320 Kč | 2 859,08 Kč |
| 50 | 108,90320 Kč | 5 445,16 Kč |
| 100 | 103,70400 Kč | 10 370,40 Kč |
| 250 | 97,21248 Kč | 24 303,12 Kč |
| 500 | 92,57506 Kč | 46 287,53 Kč |
| 1 000 | 88,16037 Kč | 88 160,37 Kč |
| 2 500 | 82,64826 Kč | 206 620,65 Kč |
| Unit Price without VAT: | 143,69000 Kč |
|---|---|
| Unit Price with VAT: | 173,86490 Kč |









