
DK-1611-010/WH | |
|---|---|
DigiKey Part Number | AE10535-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-010/WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,33000 Kč | 154,33 Kč |
| 10 | 131,20200 Kč | 1 312,02 Kč |
| 25 | 122,97240 Kč | 3 074,31 Kč |
| 50 | 117,09520 Kč | 5 854,76 Kč |
| 100 | 111,50600 Kč | 11 150,60 Kč |
| 250 | 104,52608 Kč | 26 131,52 Kč |
| 500 | 99,54038 Kč | 49 770,19 Kč |
| 1 000 | 94,79409 Kč | 94 794,09 Kč |
| Unit Price without VAT: | 154,33000 Kč |
|---|---|
| Unit Price with VAT: | 186,73930 Kč |









