Direct

DK-1611-025/WH | |
|---|---|
DigiKey Part Number | AE10547-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-025/WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-025-WH | Eaton Tripp Lite | 595 | TL994-ND | 329,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,99000 Kč | 301,99 Kč |
| 10 | 256,62700 Kč | 2 566,27 Kč |
| 25 | 240,55560 Kč | 6 013,89 Kč |
| 50 | 229,06840 Kč | 11 453,42 Kč |
| 100 | 218,13810 Kč | 21 813,81 Kč |
| 250 | 204,49068 Kč | 51 122,67 Kč |
| 500 | 194,74074 Kč | 97 370,37 Kč |
| 1 000 | 185,45879 Kč | 185 458,79 Kč |
| Unit Price without VAT: | 301,99000 Kč |
|---|---|
| Unit Price with VAT: | 365,40790 Kč |










