Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-025-WH

DigiKey Part Number
TL994-ND
Manufacturer
Manufacturer Product Number
N201-025-WH
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH25WHStarTech.com105214-C6PATCH25WH-ND418,99000 KčParametric Equivalent
N6PAT25WHSStarTech.com185214-N6PAT25WHS-ND347,66000 KčParametric Equivalent
N6PATCH25WHStarTech.com155214-N6PATCH25WH-ND418,99000 KčParametric Equivalent
In-Stock: 801
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1329,10000 Kč329,10 Kč
10279,73500 Kč2 797,35 Kč
25262,21200 Kč6 555,30 Kč
50249,69880 Kč12 484,94 Kč
100237,78400 Kč23 778,40 Kč
250222,90776 Kč55 726,94 Kč
500212,28020 Kč106 140,10 Kč
1 000202,16258 Kč202 162,58 Kč
Manufacturers Standard Package
Unit Price without VAT:329,10000 Kč
Unit Price with VAT:398,21100 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 5
Unit Price: 299,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 314
Unit Price: 330,98000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 315,54000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 315,54000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 28
Unit Price: 299,69000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 62
Unit Price: 79,67000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 0
Unit Price: 94,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 108,66000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 43
Unit Price: 129,30000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 145,57000 Kč