
N201-005-WH | |
|---|---|
DigiKey Part Number | TL936-ND |
Manufacturer | |
Manufacturer Product Number | N201-005-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH5WH | StarTech.com | 10 | 5214-C6PATCH5WH-ND | 137,02000 Kč | Parametric Equivalent |
| N6PAT5WHS | StarTech.com | 15 | 5214-N6PAT5WHS-ND | 159,75000 Kč | Parametric Equivalent |
| N6PATCH5WH | StarTech.com | 106 | 5214-N6PATCH5WH-ND | 137,02000 Kč | Parametric Equivalent |
| TRD695PL-5 | L-com | 0 | 5073-TRD695PL-5-ND | 988,34000 Kč | Parametric Equivalent |
| TRD695WHT-5 | L-com | 0 | 5073-TRD695WHT-5-ND | 643,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,30000 Kč | 129,30 Kč |
| 10 | 109,82500 Kč | 1 098,25 Kč |
| 25 | 102,93440 Kč | 2 573,36 Kč |
| 50 | 98,02080 Kč | 4 901,04 Kč |
| 100 | 93,33880 Kč | 9 333,88 Kč |
| 250 | 87,49632 Kč | 21 874,08 Kč |
| 500 | 83,32232 Kč | 41 661,16 Kč |
| 1 000 | 79,34850 Kč | 79 348,50 Kč |
| 2 500 | 74,38723 Kč | 185 968,08 Kč |
| Unit Price without VAT: | 129,30000 Kč |
|---|---|
| Unit Price with VAT: | 156,45300 Kč |











