
N6PAT5WHS | |
|---|---|
DigiKey Part Number | 5214-N6PAT5WHS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT5WHS |
Description | 5FT WHITE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,75000 Kč | 159,75 Kč |
| 10 | 135,74800 Kč | 1 357,48 Kč |
| 25 | 127,25200 Kč | 3 181,30 Kč |
| 50 | 121,17460 Kč | 6 058,73 Kč |
| 100 | 115,38720 Kč | 11 538,72 Kč |
| 250 | 108,16580 Kč | 27 041,45 Kč |
| 500 | 103,00574 Kč | 51 502,87 Kč |
| 1 000 | 98,09426 Kč | 98 094,26 Kč |
| Unit Price without VAT: | 159,75000 Kč |
|---|---|
| Unit Price with VAT: | 193,29750 Kč |

