Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695WHT-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695WHT-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695WHT-5 |
Description | CBL RJ45/RJ45 CAT6 WHITE 5FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695PL-5 | L-com | 0 | 5073-TRD695PL-5-ND | 988,34000 Kč | Parametric Equivalent |
| 73-8896-5 | Cinch Connectivity Solutions | 0 | 116-73-8896-5-ND | 63,13240 Kč | Parametric Equivalent |
| AMJE0909-0150-WHB-24 | Assmann WSW Components | 0 | AMJE0909-0150-WHB-24-ND | 76,77047 Kč | Parametric Equivalent |
| C6PATCH5WH | StarTech.com | 10 | 5214-C6PATCH5WH-ND | 137,02000 Kč | Parametric Equivalent |
| DK-1611-005/WH | Assmann WSW Components | 200 | AE10527-ND | 90,72000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,39000 Kč | 643,39 Kč |
| Unit Price without VAT: | 643,39000 Kč |
|---|---|
| Unit Price with VAT: | 778,50190 Kč |












