Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8896-5 | |
|---|---|
DigiKey Part Number | 116-73-8896-5-ND |
Manufacturer | |
Manufacturer Product Number | 73-8896-5 |
Description | C6-500MHZ MOLDED,WH-5FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJE0909-0150-WHB-24 | Assmann WSW Components | 0 | AMJE0909-0150-WHB-24-ND | 76,77047 Kč | Parametric Equivalent |
| C6PATCH5WH | StarTech.com | 10 | 5214-C6PATCH5WH-ND | 137,02000 Kč | Parametric Equivalent |
| DK-1611-005/WH | Assmann WSW Components | 200 | AE10527-ND | 90,72000 Kč | Parametric Equivalent |
| MP-64RJ45UNNW-005 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNW-005-ND | 135,77000 Kč | Parametric Equivalent |
| N200-005-WH | Eaton Tripp Lite | 0 | N200-005-WH-ND | 114,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 63,13240 Kč | 9 469,86 Kč |
| Unit Price without VAT: | 63,13240 Kč |
|---|---|
| Unit Price with VAT: | 76,39020 Kč |












