Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP-64RJ45UNNW-005 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNW-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNW-005 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8896-5 | Cinch Connectivity Solutions | 0 | 116-73-8896-5-ND | 63,13240 Kč | Parametric Equivalent |
| AMJE0909-0150-WHB-24 | Assmann WSW Components | 0 | AMJE0909-0150-WHB-24-ND | 76,77047 Kč | Parametric Equivalent |
| C6PATCH5WH | StarTech.com | 10 | 5214-C6PATCH5WH-ND | 137,02000 Kč | Parametric Equivalent |
| DK-1611-005/WH | Assmann WSW Components | 200 | AE10527-ND | 90,72000 Kč | Parametric Equivalent |
| N200-005-WH | Eaton Tripp Lite | 0 | N200-005-WH-ND | 114,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,77000 Kč | 135,77 Kč |
| 10 | 115,35200 Kč | 1 153,52 Kč |
| 25 | 108,11480 Kč | 2 702,87 Kč |
| 50 | 102,95100 Kč | 5 147,55 Kč |
| 100 | 98,03540 Kč | 9 803,54 Kč |
| 250 | 91,89852 Kč | 22 974,63 Kč |
| 500 | 87,51384 Kč | 43 756,92 Kč |
| 1 000 | 83,34066 Kč | 83 340,66 Kč |
| 2 500 | 78,12971 Kč | 195 324,27 Kč |
| Unit Price without VAT: | 135,77000 Kč |
|---|---|
| Unit Price with VAT: | 164,28170 Kč |












